Un 50-75% de rebaja
Bourns93A1A-B28-A10LResistor, capacitores variables, potenciómetres y reostates
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -40 | |
| 125 | |
| ±150 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 34.93 | |
| 15.88 | |
| 17.46 | |
| 12.7 | |
| Panel Mount/Through Hole |
This 93A1A-B28-A10L potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±150 ppm/°C. This device utilizes cermet technology. The 93A1A-B28-A10L part has a pin termination style. It has a tolerance of 10%. This product is 34.93 mm long, 17.46 mm tall and 15.88 mm deep. This part has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

