HARTING9380062601Conector rectangular
Conn Rectangular M 6 POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 6 | |
| Screw | |
| Straight | |
| M | |
| 80 | |
| 830V | |
| -40 | |
| 125 | |
| 500 | |
| 84.5 | |
| 42 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
This 9380062601 discrete wire housing from Harting will house one or multiple wires and channels. This M connector has 4power / 2signal M contacts. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 80/16 A. This product is 84.5 mm long, 34 mm tall and 42 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

