Un 10-25% de rebaja
Mill-Max9354-0-15-15-18-14-10-0Contacto del conector
Contact SKT 18 Size Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.32 | |
| 2.31 | |
| 18 | |
| Through Hole |
Prevent premature failure by installing this 9354-0-15-15-18-14-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.32 mm long and 2.31 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
