Vishay93026-44KSCapacitor húmedo de tantalio
Cap Tant Wet 560uF 60V 10% (10.31 X 28.6mm) Axial 0.8 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 560uF | |
| 10% | |
| 60VDC | |
| 0.8 | |
| Very Low | |
| 2.75 | |
| 5 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| Bulk | |
| 34.95 | |
| 28.6(Max) | |
| 14.8 | |
| 10.31(Max) | |
| 0.64 |
Wetting tantalum yields a high permittivity constant ideal for capacitors and this 93026-44KS capacitor from Vishay does just that. It can withstand a voltage of 60 VDC. Its leakage current is 5 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 560uF. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 10%. The 93026-44KS wet slug tantalum capacitor has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

