Reduced Price
HARTING9300061540Adaptadores de manguitos ajustables
Hood 90° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20.4 | |
| 6B | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| Han® |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 9300061540 backshell from Harting? Its shell size is 6. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 51.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

