Bourns9250A-275-RCInductor de plomo

RF Choke Molded/Shielded Wirewound 2700uH 10% 250KHz 45Q-Factor Ferrite 0.04A 47.3Ohm DCR AXL Bag

This rf choke 9250A-275-RC leaded inductor from Bourns resists changes in electric current passing through it. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 40m A with a maximum resistance of 47.3 Ohm. It has an inductance of 2.7m H. This product is 10.92 mm long with a diameter of 4.36 mm. Its test frequency is 250K Hz, while its minimum self-resonant frequency is 920K Hz. It has a tolerance of 10%.

Import TariffMay apply to this part

406 piezas: Se puede enviar en 2 días

    Total$31.62Price for 44

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2421+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Vietnam
      • In Stock: 406 piezas
      • Price: $0.7187

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.