Bourns9250A-185-RCInductor de plomo
RF Choke Molded/Shielded Wirewound 1800uH 10% 250KHz 45Q-Factor Ferrite 0.05A 29.9Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 1800u | |
| 10% | |
| 250K | |
| 0.05 | |
| 0.03(Typ) | |
| 29.9 | |
| 45 | |
| 250K | |
| 1M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
Use this rf choke 9250A-185-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 10.92 mm long with a diameter of 4.36 mm. Its test frequency is 250K Hz, while its minimum self-resonant frequency is 1M Hz. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 1.8m H. This leaded inductor has a maximum DC current of 50m A with a maximum resistance of 29.9 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

