Bourns9250A-105-TR-RCInductor de plomo

RF Choke Molded/Shielded Wirewound 1000uH 10% 790KHz 60Q-Factor Ferrite 0.07A 17.5Ohm DCR AXL T/R

This rf choke 9250A-105-TR-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 10.92 mm long with a diameter of 4.36 mm. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 70m A with a maximum resistance of 17.5 Ohm. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 3.8M Hz.

Import TariffMay apply to this part

13,087 piezas: Se puede enviar en 2 días

    Total$98.32Price for 172

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1917+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Vietnam
      • In Stock: 13,087 piezas
      • Price: $0.5716

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.