ERNI Electronics923341Blackplane del conector
Conn Hard Metric M 95 POS 2mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 95 | |
| Press Fit | |
| 2 | |
| Straight | |
| 2 | |
| 10000 | |
| -55 | |
| 125 | |
| 250 | |
| 38 | |
| 15.4 | |
| 13.45 | |
| Through Hole |
This hard metric 923341 backplane connector from ERNI Electronics will not only link multiple connectors together but also provide an interface between the devices. This M connector's 95signal / 38ground contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2 mm. It has a straight body orientation. It has a male type gender. This is a 5/2-row connector. 923341 is housed in polybutylene terephthalate. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 38 mm long, 13.45 mm tall and 15.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

