Un 10-25% de rebaja
Amphenol Communications Solutions92250-088LFTelecomunicaciones y teléfono del conector
Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile PCB III Shielded, 8 Positions, 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Brass Alloy | |
| Tin Over Nickel | |
| Tube | |
| Single | |
| 15.24 | |
| 18.2 | |
| 11.7 | |
| Through Hole |
Do not worry about a bad telecom line connection again with this modular jack 92250-088LF telephone and telecom connector manufactured from FCI. This F connector's 8 contacts that are made out of phosphor bronze alloy and plated with gxt over nickel. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 11.7 mm tall and 18.2 mm deep. 92250-088LF is housed in black nylon 6/6. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

