Honeywell91MCE2-P3Límite del interruptor
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 300VAC 250VDC 11N Linear Cable
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Compact | |
| Top Roller Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 300 | |
| >100 | |
| <25 | |
| 1000VAC | |
| 500000 | |
| 5000000 | |
| 11 | |
| 1m/s | |
| Screw Mount | |
| Cable | |
| -25 | |
| 85 | |
| 30 | |
| 16.2 | |
| 70.3 |
Does your circuit require specific quantitative information? Honeywell's compact 91MCE2-P3 limit switch can provide that data using built in electro-mechanical connections. This device has a maximum current rating of 6 A @ 120VAC. 91MCE2-P3 is housed in zinc die cast. It has a SPDT configuration. This limit switch has an operating temperature range of -25 °C to 85 °C. The 91MCE2-P3 limit switch has a cable termination style. This product is 30 mm long, 70.3 mm tall and 16.2 mm deep. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 250 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

