Un 25-50% de rebaja
Amphenol Communications Solutions91921-31169LFCabezales del conector y receptáculos PCB
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| RCP | |
| 69 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tape and Reel | |
| 1.4 | |
| 39.3 | |
| 5.59 | |
| 3.28 | |
| CONAN® | |
| Surface Mount |
Look no further than the board to board 91921-31169LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This RCP connector's 69 contacts that are made out of copper alloy and plated with gxt over nickel. It has a maximum voltage rating of 500 V. This is a 2-row connector. It has a straight body orientation. Its pitch is 1 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 39.3 mm long, 3.28 mm tall and 5.59 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 130 °C. 91921-31169LF is housed in natural liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

