HARTING9185646904Cabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 13.24 | |
| 100.88 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
This shrouded 9185646904 header connector from Harting reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 64 HDR contacts. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. It uses the solder termination method. This product is 100.88 mm long, 25.75 mm tall and 8.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

