HARTING9185646813Cabezales del conector y receptáculos PCB
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Side Entry Cable Mount Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 64 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 10 | |
| 85.9 | |
| 7.2 | |
| 14.5 | |
| Cable Mount |
Easily mount this idc connector 9185646813 header connector from Harting onto your PCB project to support a variety of physical configuration options. This F connector has 64 F contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This product is 85.9 mm long, 14.5 mm tall and 7.2 mm deep. It uses the idt termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

