HARTING9185106323Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 2.756 | |
| 20.32 | |
| 12.52 | |
| 9.3 | |
| 2.9 | |
| Through Hole |
Mounting this shrouded 9185106323 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This M connector has 10 contacts that are plated with gold. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. This product is 20.32 mm long, 9.2 mm tall and 11.99 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 9185106323 is housed in polybutylene terephthalate.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

