Amphenol Communications Solutions91596-324LFCabezales del conector y receptáculos PCB
Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Tube | |
| 23.92 | |
| 4 | |
| 2.3 | |
| Surface Mount |
Reduce safety concerns with this socket strip 91596-324LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 200 VDC|200VAC. Its pitch is 2 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 91596-324LF is housed in black plastic. This connector has an operating temperature of -55 to 125 °C. This product is 23.92 mm long, 2.3 mm tall and 4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

