Switchcraft913XBotón pulsador
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Panel Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 913X | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| N.O./N.C. | |
| Threaded | |
| 0.25 | |
| 30 | |
| Black | |
| Panel Mount | |
| Solder | |
| 3 | |
| 8.38 | |
| Copper Alloy | |
| Metal | |
| Straight |
Quickly reset and disrupt processes by mechanically pressing this 913X push button switch from Switchcraft. It has a SPDT configuration. This device has a maximum current rating of 0.25. The 913X push switch has a solder termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

