Amphenol91-569769-35SConector circular
Conn Cylindrical Circular SKT 128 POS Solder ST Wall Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Solder | |
| 25-35 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 38.91 | |
| 46.3 | |
| 46.3 |
Use this mil-dtl-38999 circular 91-569769-35S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 128 contacts that are plated with gold over nickel. It has a receptacle type gender. Its shell size is 25-35. It has a straight body orientation. This product is 38.91 mm long, 46.3 mm tall and 46.3 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
