Grayhill90HBW04RTConmutador DIP
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Surface Mount DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 4 | |
| 0.1@6VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| 20 | |
| 2000 | |
| 2000 | |
| 0 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 9.52 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.9 | |
| 7.37 | |
| 4.19 | |
| 11.9 | |
| 10.03 | |
| 4.83 |
Does your printed circuit board need some type of electronic flow control? The 90HBW04RT dual in-line package switch, developed by Grayhill, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 6VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 90HBW04RT DIP switch has a gull wing termination style. This product is 11.9 mm long, 4.83 mm tall and 10.03 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

