Grayhill90HBW04PTConmutador DIP
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Surface Mount DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 4 | |
| 0.1@6VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| 20 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Tape(Polyamide Film) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 9.52 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 11.9 | |
| 7.37 | |
| 4.19 | |
| 11.9 | |
| 10.03 | |
| 4.83 |
Look no further! The 90HBW04PT dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 90HBW04PT DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 11.9 mm long, 4.83 mm tall and 10.03 mm deep. The maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

