| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s (V) | 300 |
| Maximum DC Holdover Voltage (V) | 52 |
| Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 500 |
| Typical DC Sparkover Voltage @ 100V/s (V) | 90 |
| Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 20 |
| Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
| Minimum Insulation Resistance @ 100V (GOhm) | 10 |
| Maximum Capacitance @ 1MHz (pF) | 1 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Failsafe Protection | No |
| Mounting | Screw Mount |