HARTING9060482905Blackplane del conector
Conn DIN 41612 M 48 POS 5.08mm Wire Wrap ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Wire Wrap | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 20.04 | |
| 100.85 | |
| 14.7 | |
| 18 | |
| 3.7 | |
| Through Hole |
Communicate between multiple devices by linking them to this din 41612 9060482905 backplane connector from Harting. This M connector has 48 contacts that are plated with gold over nickel. It has a straight body orientation. This is a 3-row connector. Its pitch is 5.08 mm. It has a male type gender. This product is 100.85 mm long, 18 mm tall and 14.7 mm deep. It uses the wire wrap termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

