Amphenol Communications Solutions90312-004LFCarcaza de cables discretos de conector
Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 4 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 8.4 | |
| 2.6 | |
| 7.1 | |
| Minitek® | |
| Yes | |
| Cable Mount |
Thanks to FCI's 90312-004LF discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 4 RCP contacts. Its pitch is 2 mm. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 2 A/contact. 90312-004LF is housed in black polyamide 6/6. This product is 8.4 mm long, 2.6 mm tall and 7.1 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

