Reduced Price
Amphenol Communications Solutions90311-036LFCarcaza de cables discretos de conector
Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 36 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 36 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 36.4 | |
| 4.7 | |
| 7.1 | |
| Cable Mount |
This 90311-036LF discrete wire housing from FCI will house one or multiple wires and channels. This PL connector has 36 PL contacts. It has a straight body orientation. It has a plug type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 90311-036LF is housed in black polyamide 6/6. This product is 36.4 mm long, 4.5 mm tall and 7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

