Mill-Max9022-0-00-15-00-00-33-0Contacto del conector
Contact PIN Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 4.7 | |
| 3.17 | |
| Through Hole |
A solid mechanical connection is ideal for any cable connection, this 9022-0-00-15-00-00-33-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.7 mm long and 3.17 mm. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

