Honeywell8LS1-LLímite del interruptor

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 230VDC 1.39N Rotary Conduit

Look no further than the enclosed 8LS1-L limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. 8LS1-L is housed in zinc die cast. This device has a maximum current rating of 0.8 A @ 115VDC. It has a SPDT configuration. This limit switch has an operating temperature range of -29 °C to 71 °C. The 8LS1-L limit switch has a conduit termination style. This product is 39.88 mm long, 204.47 mm tall and 40.64 mm deep. The maximum DC voltage rating is 230 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    7 semanas
    • Price: $396.39
    1. 10+$396.39
    2. 25+$389.20
    3. 100+$385.31

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.