BI Technologies89PR250KLFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 250K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 250K | |
| 10% | |
| 200 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.36 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 20 | |
| 200 | |
| Box | |
| 20.57 | |
| 4.83 | |
| 6.35 | |
| 1.4 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 89PR250KLF potentiometer from BI Technologies (TT electronics) is your solution! This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 250K Ohm. Its temperature coefficient is ±100 ppm/°C. The 89PR250KLF part has a pin termination style. This device is made with cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

