Un 10-25% de rebaja
Amphenol Communications Solutions89947-716LFCabezales del conector y receptáculos PCB
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 16 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 650VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| 20.6 | |
| 4.8 | |
| 7.8 | |
| Minitek® | |
| Contact Plating Thickness | 0.76um |
| Cable Mount |
Safety is an important concern when designing electronic devices. FCI's idc connector 89947-716LF header connector helps protect your equipment from accidental shortages. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 650 VAC. It has a right angle body orientation. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. This product is 20.6 mm long, 7.8 mm tall and 4.8 mm deep. 89947-716LF is housed in black glass filled polybutylene terephthalate. It uses the idt termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

