Amphenol Communications Solutions89361-340SLFCabezales del conector y receptáculos PCB
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 40 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 2 | |
| 1/Contact | |
| 200VDC|200VAC | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| 44.6 | |
| 4.8 | |
| 12.5 | |
| Minitek® | |
| Cable Mount |
Make strong and binding connections on your circuit boards by adopting this idc connector 89361-340SLF connector from FCI. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 650 VAC. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 89361-340SLF is housed in black polybutylene terephthalate. This product is 44.6 mm long, 12.5 mm tall and 4.8 mm deep. It uses the idt termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

