Amphenol Communications Solutions87402-120LFCabezales del conector y receptáculos PCB

Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 40 Positions, Mounting Ears

Look no further than the shrouded 87402-120LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 800 VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 35.18 mm long, 6.1 mm tall and 6.91 mm deep. 87402-120LF is housed in black thermoplastic. This connector has an operating temperature of -55 to 130 °C.

501 piezas: Se puede enviar en 2 días

    Total$63.91Price for 7

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 501 piezas
      • Price: $9.13

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.