C&K8732S1HZQEBotón pulsador
Switch Push Button OFF Mom SPST Round Plunger 1A 125VAC 28VDC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 1@125VAC 28VDC | |
| 1000Vrms | |
| 0.001 | |
| <30 | |
| 100000 | |
| Black | |
| 9.91 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 5/16-24 | |
| 9.53 | |
| 9.53 | |
| 41.93 |
Have complete control of the state of your design by implementing this 8732S1HZQE push button switch from C&K Components. This device has a maximum current rating of 1 A @ 125VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8732S1HZQE push switch has a solder lug termination style. This product is 9.53 mm long, 41.93 mm tall and 9.53 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

