| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Keypad |
| Layout | 5x4 Key |
| Number of Keys | 20 |
| Key Color | White |
| Case Color | Black |
| Connection Type | Terminal Pins |
| Maximum Current Rating (mA) | 10@24VDC |
| Maximum DC Voltage Rating (VDC) | 24 |
| Maximum Contact Resistance (Ohm) | 10 |
| Total Travel (mm) | 0.38 |
| Operating Force (N) | 3.43 |
| Key Material | Acrylonitrile Butadiene Styrene Plastic |
| Housing Material | Acrylonitrile Butadiene Styrene Polycarbonate |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (mm) | 81.28 |
| Product Depth (mm) | 76.2 |
| Product Height (mm) | 9.14 |