Reduced Price

Amphenol Communications Solutions8656O15SLTLFConector D-subminiatura

D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Socket, Clinch Nuts (UNC 4-40)

Whether your needs are small or large, this 8656O15SLTLF discrete wire housing from FCI can help you in making a secure linkage between a board and socket. This PL connector has 15 PL contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a plug type gender. Its pitch is 2.74 mm. This device has a maximum current rating of 5 A/contact. This product is 38.76 mm long, 12.17 mm tall and 17.44 mm deep. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is (20-24)|(24-28) AWG. 8656O15SLTLF is housed in steel.

Import TariffMay apply to this part

280 piezas: Se puede enviar mañana

    Total$0.76Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1850+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      India
      • In Stock: 280 piezas
      • Price: $0.7644

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.