Amphenol Communications Solutions86564520065LFContacto del conector
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 500 | |
| Reel | |
| 14.2 | |
| 2.4 | |
| 20-24 | |
| Cable Mount |
This 86564520065LF connector contact from FCI is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. Its wire is 20-24 AWG. This product is 14.2 mm long and 2.4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

