Amphenol Communications Solutions865615SLTLFConector D-subminiatura
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Socket, Standard Mounting Hole (3.1mm)
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| SKT | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc Chromate | |
| A | |
| Yes | |
| Tray | |
| 38.76 | |
| 17.44 | |
| 12.7 | |
| (20-24)|(24-28) | |
| Gold Over Nickel/GXT Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 865615SLTLF discrete wire housing from FCI is perfect for you! This PL connector has 15 PL contacts. It has a plug type gender. Its pitch is 2.74 mm. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. 865615SLTLF is housed in steel. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long, 12.17 mm tall and 17.44 mm deep. Its wire is (20-24)|(24-28) AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

