Amphenol Communications Solutions8638PSS1005LFContacto del conector
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 10A, >200 Cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Solder Cup | |
| Straight | |
| 10 | |
| 500VAC | |
| -55 | |
| 125 | |
| Bag | |
| 21.8 | |
| 5.5 | |
| 5.5 | |
| 16 | |
| Cable Mount |
Never worry about a loose connection again with this 8638PSS1005LF connector contact from FCI. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. Its wire is 16 AWG. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 21.8 mm long, 5.5 mm tall and 5.5 mm deep. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

