Amphenol Communications Solutions8638PPS1505LFContacto del conector
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 15 A, >200 Cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 15 | |
| 500VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 21.9 | |
| 5.5 | |
| 5.5 | |
| 14 | |
| Cable Mount |
This 8638PPS1505LF connector contact from FCI comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 15 A. This has a Connector D-Subminiature connector. This product is 21.9 mm long, 5.5 mm tall and 5.5 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 14 AWG. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

