Amphenol Communications Solutions86094328314755V1LFBlackplane del conector
DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 32 ways, Class II
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| RCP | |
| 32 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 1000VAC | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Tray | |
| 54.36 | |
| 10.6 | |
| 11.6 | |
| Through Hole |
Solder FCI's din 41612 86094328314755V1LF backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This is a 3-row connector. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 54.36 mm long, 11.6 mm tall and 10.6 mm deep. It uses the solder termination method. 86094328314755V1LF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

