Reduced Price

Amphenol Communications Solutions86094327113H58E1LFBlackplane del conector

DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 32 ways, Class II, with Harpoons

Communicate between multiple devices by linking them to this din 41612 86094327113H58E1LF backplane connector from FCI. This M connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. 86094327113H58E1LF is housed in polyester. It uses the solder termination method. This product is 11.1 mm tall. This backplane connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

247 piezas: Se puede enviar en 2 días

    Total$1.49Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1647+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      India
      • In Stock: 247 piezas
      • Price: $1.492

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.