Amphenol Communications Solutions86093968114745V1LFBlackplane del conector
DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class III
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| RCP | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 1000VAC | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Tray | |
| 95 | |
| 10.6 | |
| 11.6 | |
| Through Hole |
FCI's din 41612 86093968114745V1LF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This RCP connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 3-row connector. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep. 86093968114745V1LF is housed in gray polyester. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

