Amphenol Communications Solutions86093967814H55UMLFBlackplane del conector
DIN Headers & receptacles, Backplane Connectors, DIN Reverse Header, Vertical, Through Hole, Style R, 96 ways, with Harpoon, Class II
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| HDR | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2/Contact | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 94 | |
| 11.1 | |
| Through Hole |
This din 41612 86093967814H55UMLF backplane connector from FCI will provide an interface between devices. This HDR connector's 96 contacts that are made out of phosphor bronze and plated with gold over palladium over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A/contact. This product is 11.1 mm tall. 86093967814H55UMLF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
