Reduced Price

Amphenol Communications Solutions85922-101LFBlackplane del conector

4 Row,24 Posn Signal Receptacle,Straight, Solder-to-Board

When small scale devices and operations need to interface with each other, use this hard metric 85922-101LF backplane connector from FCI. This RCP connector's 24 contacts that are made out of phosphor bronze. This is a 4-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. 85922-101LF is housed in liquid crystal polymer. This product is 11.95 mm long, 14.14 mm tall and 13.2 mm deep.

Import TariffMay apply to this part

154 piezas: Se puede enviar en 2 días

    Total$1.37Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1651+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      India
      • In Stock: 154 piezas
      • Price: $1.374

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.