| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.3% | |
| 8.5ppm/°C | |
| 0.01%/mA | |
| 0.01%/V | |
| 5 | |
| 40 | |
| 10(Min) | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this 8551401PA voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.3%. This voltage reference circuit supports series topology. At a load regulation of 0.01%/mA and line regulation of 0.01%/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 8.5ppm/°C. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

