Mill-Max852-10-100-30-001000Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD

Mill-Max Mfg. Corp.'s unshrouded 852-10-100-30-001000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 100 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a header type gender. This product is 63.88 mm long, 6.35 mm tall and 3.04 mm deep. 852-10-100-30-001000 is housed in black polychlorinated terphenyl. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 56
  • Manufacturer Lead Time:
    2 semanas
    • Price: $26.150
    1. 1+$26.150
    2. 100+$21.040
    3. 250+$17.570
    4. 500+$16.350
    5. 1000+$14.931
    6. 2500+$13.266
    7. 5000+$12.414
    8. 10000+$11.621
    9. 15000+$11.616
    10. 25000+$11.567
    11. 50000+$11.452
    12. 100000+$11.337

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.