PRECI-DIP SA852-10-012-20-001101Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 12 POS 1.27mm Solder RA Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 1 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 500 | |
| 8.03 | |
| 7.57 | |
| 3.25 | |
| Through Hole |
This unshrouded 852-10-012-20-001101 header connector from Precidip reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 12 contacts that are made out of brass and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. This product is 8.03 mm long, 3.25 mm tall and 7.57 mm deep. This connector has an operating temperature of -55 to 125 °C. 852-10-012-20-001101 is housed in black glass filled polychlorinated terphenyl. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

