SOURIAU851-07A8-3S50Conector circular

Conn Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port

This 851-07A8-3S50 connector from Souriau is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. This female connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-3. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.18 mm long, 23.94 mm tall and 23.94 mm deep with a diameter of 26.94 mm. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.