SOURIAU851-06EC14-12S50Conector circular
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder | |
| 14-12 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| (13/7.5)/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3/4 | |
| Bayonet Lock | |
| 500 | |
| 29.35 | |
| 48 |
This mil-dtl-26482 circular 851-06EC14-12S50 connector from Souriau will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. Its shell size is 14-12. This female connector's 12 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of (13/7.5) A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 48 mm long with a diameter of 19.05 mm. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

