SOURIAU851-06E14-15P50Conector circular
Conn Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| PIN | |
| Solder | |
| 14-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| (13/7.5)/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3/4 | |
| 500 | |
| 29.35 | |
| 32.54 |
Use this mil-dtl-26482 circular 851-06E14-15P50 connector from Souriau for your cylindrical cable housing connection needs. It has a plug type gender. This male connector's 15 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-15. It has a straight body orientation. This device has a maximum current rating of (13/7.5) A/contact. This product is 32.54 mm long with a diameter of 29.35 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

