SOURIAU851-06A12-10P50Conector circular

Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

The 851-06A12-10P50 connector from Souriau is the best way to connect any inputs you need for your application. It has a straight body orientation. This male connector's 10 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 12-10. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41 mm long with a diameter of 26.15 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.