SOURIAU851-01EC8-4PW50Conector circular

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

The mil-dtl-26482 circular 851-01EC8-4PW50 connector from Souriau is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. This male connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. This device has a maximum current rating of 7.5 A/contact. This product is 48 mm long, 28.89 mm tall and 28.89 mm deep with a diameter of 32.1 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

79 piezas: Se puede enviar en 10 días

    Total$70.51Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 79 piezas
      • Price: $70.51

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.